text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32C031F6P6

ArmCortex-M0+ 32-bit MCU, 32KB Flash, 12KB RAM, 2 x USART, timers, ADC, comm

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STM32C031F6P6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 12B
Speed: 48MHz
No of I/O Lines: 18
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/PWM/Temp Sensor
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 2
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
75
$0.53
250
$0.515
1,000
$0.50
3,000+
$0.48