Manufacturer Part #
STM32C031F6P6
ArmCortex-M0+ 32-bit MCU, 32KB Flash, 12KB RAM, 2 x USART, timers, ADC, comm
Product Specification Section
STMicroelectronics STM32C031F6P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32C031F6P6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 12B |
Speed: | 48MHz |
No of I/O Lines: | 18 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect/PWM/Temp Sensor |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 2 |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
37,000
USA:
37,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
74+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
74 per
Package Style:
TSSOP-20
Mounting Method:
Surface Mount