text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M5BH3CFC#AA0

RA6M5 Series 2 MB Flash 512 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-176

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA6M5BH3CFC#AA0 - Technical Attributes
Attributes Table
Family Name: RA6M5
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 512kB
Speed: 200MHz
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Watchdog
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-176
Mounting Method: Surface Mount
Features & Applications
High-performance 200 MHz Arm Cortex-M33 core, up to 2 MB code flash memory with Dual-bank, background and SWAP operation, 8 KB Data flash memory, and 512 KB SRAM with Parity/ECC. High-integration with Ethernet MAC controller, USB 2.0 High-Speed, CAN FD, SDHI, Quad and Octa SPI, and advanced analog. Integrated Secure Crypto Engine with cryptography accelerators, key management support, tamper detection and power analysis resistance in concert with Arm TrustZone for integrated secure element functionality.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
320
Multiple Of:
40
Total
$2,227.20
USD
Quantity
Unit Price
40
$7.06
80
$7.01
120+
$6.96
Product Variant Information section