text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA6M4AF3CFM#AA0

RA6M4 Series 1 MB Flash 256 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R7FA6M4AF3CFM#AA0 - Technical Attributes
Attributes Table
Family Name: RA6M4
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 8kB
Speed: 200MHz
InterfaceType / Connectivity: I2C/Serial/USB
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
189
Multiple Of:
1
Total
$812.70
USD
Quantity
Web Price
1
$4.61
20
$4.44
75
$4.30
200
$4.20
750+
$3.98