
Manufacturer Part #
R7FA6M4AF3CFM#AA0
RA6M4 Series 1 MB Flash 256 kB RAM 200 MHz 32-Bit Microcontroller - LQFP-64
Renesas R7FA6M4AF3CFM#AA0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas R7FA6M4AF3CFM#AA0 - Technical Attributes
Family Name: | RA6M4 |
Core Processor: | ARM Cortex M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 1MB |
RAM Size: | 8kB |
Speed: | 200MHz |
InterfaceType / Connectivity: | I2C/Serial/USB |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
25 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount