text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M1AB3CFP#BA0

RA4M1 Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R7FA4M1AB3CFP#BA0 - Technical Attributes
Attributes Table
Family Name: RA4E1
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 44
InterfaceType / Connectivity: CANbus/I2C/SCI/SPI/UART/USART
Peripherals: DMA/LVD/POR/PWM
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,505.60
USD
Quantity
Unit Price
720+
$3.48
Product Variant Information section