Manufacturer Part #
R5F51403ADFM#30
RX140 Series 64 kB Flash 16 kB RAM 48 MHz SMT 32-Bit Microcontroller - LFQFP-64
Product Specification Section
Renesas R5F51403ADFM#30 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R5F51403ADFM#30 - Technical Attributes
Attributes Table
Family Name: | RX140 |
Core Processor: | RXv2 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 16kB |
InterfaceType / Connectivity: | I2C |
Peripherals: | SPI |
Number Of Timers: | 1 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.24
40
$1.22
125
$1.20
400
$1.19
1,250+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Surface Mount