Manufacturer Part #
PIC32MX795F512LT-80I/PF
PIC32MX Series 512 kB Flash 128 kB RAM 32-Bit Microcontroller -TQFP-100
Product Specification Section
Microchip PIC32MX795F512LT-80I/PF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC32MX795F512LT-80I/PF - Technical Attributes
Attributes Table
Family Name: | PIC32MX |
Core Processor: | MIPS32 M4K |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 80MHz |
No of I/O Lines: | 85 |
InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2.3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
1,000+
$10.91
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFP-100
Mounting Method:
Surface Mount