text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC32MX795F512LT-80I/PF

PIC32MX Series 512 kB Flash 128 kB RAM 32-Bit Microcontroller -TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Microchip PIC32MX795F512LT-80I/PF - Technical Attributes
Attributes Table
Family Name: PIC32MX
Core Processor: MIPS32 M4K
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 85
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 2.3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$11,340.00
USD
Quantity
Web Price
1,000+
$11.34
Product Variant Information section