text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT117HCVM8A

256KB Flash 1.15V ARM® Cortex®-M4, Cortex®-M7 32-Bit Dual-Core Microcontroller

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT117HCVM8A - Technical Attributes
Attributes Table
Family Name: RT1170
Core Processor: ARM Cortex M4 / ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 2MB
Speed: 800MHz
No of I/O Lines: 13
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/MMC/SAI/SD/SDIO/UART/USART/USB
Peripherals: Brown-out Detect/DMA/LCD/POR/PWM/Reset/Temp Sensor/Watchdog
Supply Voltage: 1.1V to 1.15V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  MAPBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.57
USD
Quantity
Unit Price
1
$13.57
5
$13.40
25
$13.22
50
$13.15
150+
$12.93
Product Variant Information section