
Manufacturer Part #
MIMXRT117HCVM8A
256KB Flash 1.15V ARM® Cortex®-M4, Cortex®-M7 32-Bit Dual-Core Microcontroller
Product Specification Section
NXP MIMXRT117HCVM8A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT117HCVM8A - Technical Attributes
Attributes Table
Family Name: | RT1170 |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 2MB |
Speed: | 800MHz |
No of I/O Lines: | 13 |
InterfaceType / Connectivity: | CANbus/EBI/EMI/Ethernet/I2C/MMC/SAI/SD/SDIO/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/LCD/POR/PWM/Reset/Temp Sensor/Watchdog |
Supply Voltage: | 1.1V to 1.15V |
Operating Temperature: | -40°C to +105°C |
On-Chip ADC: | 20-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | MAPBGA-289 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
152+
$13.11
Product Variant Information section
Available Packaging
Package Qty:
152 per Tray
Package Style:
MAPBGA-289
Mounting Method:
Surface Mount