Manufacturer Part #
MIMXRT1061CVJ5B
i.MX RT1060 Series 3.3 V 528 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196
Product Specification Section
NXP MIMXRT1061CVJ5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MIMXRT1061CVJ5B - Technical Attributes
Attributes Table
Family Name: | i.MX |
Core Processor: | ARM Cortex M7 |
Program Memory Type: | ROM |
RAM Size: | 1MB |
Speed: | 528MHz |
No of I/O Lines: | 127 |
InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SAI/SPI/UART/USART |
Peripherals: | Brownout Reset/Brown-out Detect |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
189+
$7.39
Product Variant Information section
Available Packaging
Package Qty:
189 per Tray
Mounting Method:
Surface Mount