text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1061CVJ5B

i.MX RT1060 Series 3.3 V 528 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
NXP MIMXRT1061CVJ5B - Technical Attributes
Attributes Table
Family Name: i.MX
Core Processor: ARM Cortex M7
Program Memory Type: ROM
RAM Size: 1MB
Speed: 528MHz
No of I/O Lines: 127
InterfaceType / Connectivity: CANbus/Ethernet/I2C/SAI/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21
Germany (Online Only):
21
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.76
USD
Quantity
Web Price
1
$7.76
5
$7.68
30
$7.58
100
$7.51
300+
$7.39
Product Variant Information section