text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Y2CVM08AB

i.MX6D Series 3.3 V 792 MHz ARM Cortex-A7 Application Processor - LFBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
NXP MCIMX6Y2CVM08AB - Technical Attributes
Attributes Table
Family Name: i.MX6
Core Processor: ARM Cortex A7
Program Memory Type: Flash
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,208
Germany (Online Only):
8,208
6,080
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
152
Multiple Of:
152
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,305.68
USD
Quantity
Unit Price
152
$8.59
304
$8.55
456+
$8.50
Product Variant Information section