text.skipToContent text.skipToNavigation

Manufacturer Part #

MCIMX6Y2CVM08AB

i.MX6D Series 3.3 V 792 MHz ARM Cortex-A7 Application Processor - LFBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
NXP MCIMX6Y2CVM08AB - Technical Attributes
Attributes Table
Family Name: i.MX6
Core Processor: ARM Cortex A7
Program Memory Type: Flash
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Germany (Online Only):
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
760
Total
$25.50
USD
Quantity
Unit Price
760+
$8.50
Product Variant Information section