text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54113J128BD64QL

LPC54xx Series 128 kB Flash 96 kB RAM 100 MHz 32-Bit Microcontroller LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54113J128BD64QL - Technical Attributes
Attributes Table
Family Name: LPC54xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 96kB
Speed: 100MHz
No of I/O Lines: 48
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The LPC5411x are ARM Cortex-M4 based microcontrollers for embedded applications.These devices include an ARM Cortex-M0+ coprocessor, up to 192 KB of on-chip SRAM, up to 256 KB on-chip flash, full-speed USB device interface with Crystal-less operation, a DMIC subsystem with PDM microphone interface and I²S, five general-purpose timers, one SCTimer/PWM, one RTC/alarm timer, one 24-bit Multi-Rate Timer (MRT), a Windowed Watchdog Timer (WWDT), eight flexible serial communication peripherals (each of which can be a USART, SPI, or I²C interface), and one 12-bit 5.0 Msamples/sec ADC, and a temperature sensor.

Features and Benefits:

  • Dual processor cores: ARM Cortex-M4 and ARM Cortex-M0+
  • ARM Cortex-M4 core (version r0p1)
  • ARM Cortex-M0+ core
  • On-chip memory
            256 KB on-chip flash program memory
            192 KB total SRA
  • ROM API support
            IP and ISP
            Dual Image Boot
  • Serial interfaces
            Flexcomm Interface
            I2C Bus
            USB
  • Digital peripherals
            DMA Controller
            48 GPIO
            CRC Engine

Target Applications:

  • Portable fitness and activity trackers
  • Health and wellness monitoring
  • Intelligent sensing and motion tracking
  • Home and building automation
  • Industrial/commercial sensor nodes
  • Fleet management and asset tracking
  • Gaming and USB accessories
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$612.80
USD
Quantity
Unit Price
160+
$3.83
Product Variant Information section