Manufacturer Part #
OM13089,598
LPCXpresso54114 Board for the LPC54110 Family MCU's
Product Specification Section
NXP OM13089,598 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP OM13089,598 - Technical Attributes
Attributes Table
Application Type: | Application Development |
Core Supported: | LPC54110 |
Features & Applications
The LPCXpresso family of boards provides a powerful and flexible development system for NXP®'s Cortex-M MCUs. The LPCXpresso54114 board has been developed by NXP to enable evaluation of and prototyping with the LPC54110 family of MCUs and its low power features make it as easy as possible to get started with your project.
Features:
- LPC54114 dual-core (M4F and dual M0) MCU running at up to 100 MHz
- On-board USB based debug probe w/CMSIS-DAP and J-Link protocol support
- External debug probe option
- Tri-color LED, target Reset, ISP & interrupt/user buttons
- Expansion options based on Arduino UNO and Pmod™, plus additional expansion port pins
- On-board 1.8 V and 3.3 V regulators plus external power supply option
- 8 Mb Macronix MX25R SPI flash
- Built-in MCU power consumption and supply voltage measurement
- UART, I²C and SPI port bridging from LPC54114 target to USB
- FTDI UART connector
- Fully supported by free LPCXpresso Eclipse-based IDE and GNU C/C++ toolchain
Pricing Section
Global Stock:
8
Germany (Online Only):
8
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$25.02
4
$24.67
15
$24.34
25
$24.22
50+
$23.82
Product Variant Information section
Available Packaging
Package Qty:
1 per Kit