Manufacturer Part #
CY8C6144AZI-S4F82
ARM Cortex-M4F PSoC 6 IC 32-Bit 50MHz, 150MHz 256KB FLASH 64-TQFP (10x10)
Product Specification Section
Infineon CY8C6144AZI-S4F82 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY8C6144AZI-S4F82 - Technical Attributes
Attributes Table
Family Name: | PSoC 6 |
Core Processor: | ARM Cortex M0+ / ARM Cortex M4F |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 128kB |
Speed: | 150MHz |
No of I/O Lines: | 54 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | Brown-out Detect/CapSense/DMA/LVD/POR/PWM |
Number Of Timers: | 12 |
Supply Voltage: | 1.7V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 16-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 3 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
160+
$3.14
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount