text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMA5D27C-LD2G-CU

CORTEX-A5 MPU,2GBIT LPDDR2,BGA,IND TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip ATSAMA5D27C-LD2G-CU - Technical Attributes
Attributes Table
Family Name: SAMA5D2
Core Processor: ARM Cortex A5
Speed: 500MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CAN/I2C/QSPI/SPI/UART
Number Of Timers: 6
Supply Voltage: 1.8V
Operating Temperature: -40°C to +85°C
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.12
USD
Quantity
Unit Price
1
$16.12
5
$15.91
25
$15.71
50
$15.62
150+
$15.36
Product Variant Information section