text.skipToContent text.skipToNavigation

Manufacturer Part #

R7FA4M2AB3CFP#AA0

RA4M2 Series 256 KB Flash 128 KB RAM 100 MHz 16-Bit Microcontroller IC-LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R7FA4M2AB3CFP#AA0 - Technical Attributes
Attributes Table
Core Processor: ARM® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 254kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 78
InterfaceType / Connectivity: CANbus/I2C/QSPI/SCI/SPI/UART/USART/USB
Peripherals: LVD/POR/PWM/Temp Sensor
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
90
Total
$2.89
USD
Quantity
Unit Price
1
$2.89
20
$2.83
75
$2.78
200
$2.75
750+
$2.67