Manufacturer Part #
R7FA4M2AB3CFP#AA0
RA4M2 Series 256 KB Flash 128 KB RAM 100 MHz 16-Bit Microcontroller IC-LQFP-100
Renesas R7FA4M2AB3CFP#AA0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.Reason for Change: To secure a stable product supply and environment friendly strengthening (Improvement of efficiency in use of packaging resources, reduction of waste)
Renesas Product Type: RX Family/RA family (RA4) series (please refer to p.4 for full product list attached) Final-test site : King Yuan Electronics Co., Ltd. Description of Change: Tray: -Addition of tray -The notation of the end tab is different. However the shape & dimensions of the current tray and the additional tray are the same Desiccant: -Add a type of desiccant -No change in the storage conditions. Reason for Change: To provide stable supply
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
The purpose of this notification is to communicate a product change of select Renesas Electronics America, Inc. (REA) devices. This notification announces the addition of full carton part numbers for select MCU & SOC devices. Full carton shipments will be standard and combine a maximum of 3 production lots. See the appendix for additional details. The full carton shipments will have a new part number. There is no impact to the specifications, fit, form, characteristics, quality & reliability of the products.
Subject: MCU/SOC products announcement of Full Carton.Description of Change:Renesas will change packing form with a tray to Full Carton (full packing) from fraction. Full Carton shipment will be standard and combine maximum 3 production lots at worst case. Booking Part Number and Order quantity will be changed.
Part Status:
Renesas R7FA4M2AB3CFP#AA0 - Technical Attributes
Core Processor: | ARM® Cortex®-M33 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 254kB |
RAM Size: | 128kB |
Speed: | 100MHz |
No of I/O Lines: | 78 |
InterfaceType / Connectivity: | CANbus/I2C/QSPI/SCI/SPI/UART/USART/USB |
Peripherals: | LVD/POR/PWM/Temp Sensor |
Supply Voltage: | 2.7V to 3.6V |
Operating Temperature: | -40°C to +105°C |
Package Style: | LQFP-100 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
LQFP-100
Mounting Method:
Surface Mount