text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F113PLCLFB#35

RL78/F13 Series 512 kB Flash 32 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F113PLCLFB#35 - Technical Attributes
Attributes Table
Family Name: RL78/F15
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 86
InterfaceType / Connectivity: CANbus/CSI/I2C/LINbus/SPI/UART/USART
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
270
Multiple Of:
90
Total
$904.50
USD
Quantity
Unit Price
90
$3.37
180
$3.35
360
$3.32
450
$3.31
1,350+
$3.25
Product Variant Information section