text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F100LGAFB#50

RL78/G13 Series 128 kB Flash 12 kB RAM 32 MHz 16-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Date Code:
Product Specification Section
Renesas R5F100LGAFB#50 - Technical Attributes
Attributes Table
Family Name: RL78/G13
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 12kB
Speed: 32MHz
No of I/O Lines: 48
InterfaceType / Connectivity: CSI/I2C/LINbus/UART/USART
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx8-bit / 12-chx10-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,400.00
USD
Quantity
Unit Price
1,500+
$1.60