![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
PIC24FJ64GU205-I/M4
PIC24F Series 8 kB RAM 64 kB Flash 32 MHz SMT 16-Bit Microcontroller - UQFN-48
Product Specification Section
Microchip PIC24FJ64GU205-I/M4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
03/04/2022 Details and Download
Microchip has released a new Product Documents for the PIC24FJ64GP205/GU205 Family Data Sheet of devices.Description of Change: This revision incorporates the following updates:1. Sections: Updates 36-Pin Diagram information.2. Registers: Updates 15.5.10. SPI1IMSKH.3. Tables: Updates Table 30-29.Reason for Change: To Improve Productivity Date Document Changes Effective: 03 March 2022
Part Status:
Active
Active
Microchip PIC24FJ64GU205-I/M4 - Technical Attributes
Attributes Table
Family Name: | PIC24F |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 13-chx12-bit |
Package Style: | UQFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.05
30
$2.00
100
$1.98
300
$1.95
1,000+
$1.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
UQFN-48
Mounting Method:
Surface Mount