PIC24FJ64GU205-I/M4 in Tube by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GU205-I/M4

PIC24F Series 8 kB RAM 64 kB Flash 32 MHz SMT 16-Bit Microcontroller - UQFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Microchip PIC24FJ64GU205-I/M4 - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 38
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 13-chx12-bit
Package Style:  UQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,525
USA:
1,525
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.11
USD
Quantity
Unit Price
1
$2.11
20
$2.06
40
$2.04
125
$2.01
250+
$1.96
Product Variant Information section