text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ64GP202-I/SS

16-bit, 16 MIPS, 64KB ECC Flash, 8KB RAM, XLP, 28-pin

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Microchip PIC24FJ64GP202-I/SS - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/HLVD/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.60
USD
Quantity
Unit Price
1
$1.60
30
$1.58
125
$1.55
300
$1.54
1,250+
$1.49
Product Variant Information section