text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33EP128GS702-I/2N

dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -UQFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DSPIC33EP128GS702-I/2N - Technical Attributes
Attributes Table
Family Name: dsPIC33EP
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 70MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C/LIN/SPI/UART
Peripherals: LCD/PWM/Reset/Watchdog
Number Of Timers: 5
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
Watchdog Timers: 1
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
183
Multiple Of:
61
Total
$991.86
USD
Quantity
Unit Price
61
$5.48
122+
$5.42
Product Variant Information section