Manufacturer Part #
DSPIC33EP128GS702-I/2N
dsPIC33EP Series 8 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -UQFN-28
Microchip DSPIC33EP128GS702-I/2N - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Product Documents for the dsPIC33EPXXXGS70X/80X Family Silicon Errata and Data Sheet Clarification of devices. Notification Status: FinalDescription of Change:1. Updated silicon issue 8 (I 2C).2. Added data sheet clarifications 3 (Device Families), 4 (Pin Diagrams), 5 (Interrupt Controller), 6 (Interrupt Controller), 7 (Interrupt Controller), 8 (I/O Ports), 9 (Electrical Characteristics) and 10 (Memory Organization).3. The I2C and SPI standards use the terminology �Master� and �Slave�. The equivalent Microchip terminology used in this document is �Host� and �Client�, respectively.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 05 January 2022
Part Status:
Microchip DSPIC33EP128GS702-I/2N - Technical Attributes
Family Name: | dsPIC33EP |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 70MHz |
No of I/O Lines: | 20 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART |
Peripherals: | LCD/PWM/Reset/Watchdog |
Number Of Timers: | 5 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | UQFN-28 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
UQFN-28
Mounting Method:
Surface Mount