Manufacturer Part #
DSPIC33CK64MP102-I/SS
dsPIC33CK Series 8 kB RAM 64 kB Flash 16-Bit Digital Signal Controller-SSOP-28
Microchip DSPIC33CK64MP102-I/SS - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Errata for the dsPIC3CK64MP105 Family Silicon Errata and Data Sheet Clarification of devicesNotification Status: FinalDescription of Change: 1. Added silicon revision A4.2. Updated silicon issues 19 (Reset) and 20 (Reset).Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 14 Jun 2022
Part Status:
Microchip DSPIC33CK64MP102-I/SS - Technical Attributes
Family Name: | dsPIC33CK |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 100MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | I2C/I2S/SPI/UART |
Peripherals: | Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Watchdog Timers: | 1 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Microchip’s dsPIC33 Digital Signal Controller (DSC) family provides an ideal combination of high Digital Signal Processor (DSP) performance and a microcontroller-like peripheral set for use in efficient power supplies for lighting equipment.
APPLICATIONS
• LED drivers
• Digital power supplies
• Motor-control systems
FEATURES (DSPIC33FJ16):
• 16MIPS DSP performance
– Single-cycle multiply-accumulate function
– 16 x 16 fractional multiply/divide operations
• 16kbytes Flash program memory
• 1kbyte SRAM
• Analog peripherals include:
– 10-bit, 1.1Msamples/s ADC
– Three analog comparators
– Charge time measurement unit
– Supports mTouch™ capacitive touch sensing
• I2C, UART and serial peripheral interfaces
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SSOP-28
Mounting Method:
Surface Mount