Manufacturer Part #
DSPIC33CK64MC102-I/M6
16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 1 Comp, PTG
Microchip DSPIC33CK64MC102-I/M6 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MMT as an additional assembly site for selected DSPIC33CK32Mx102 and DSPIC33CK64Mx102 device families available in 28L UQFN (4x4x0.6mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:March 21, 2023 (date code: 2312)
Revision History:September 08, 2022: Issued initial notification.January 5, 2023: Issued final notification. Attached the Qualification Report. Updated affected CPN list to include catalog part numbers (CPN) released prior issuance of the Final PCN. Provided estimated first ship date to be on March 21, 2023.Description of Change:Qualification of MMT as an additional assembly site for selected DSPIC33CK32Mx102 and DSPIC33CK64Mx102 device families available in 28L UQFN (4x4x0.6mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.
Microchip has released a new Errata for the dsPIC33CK64MC105 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Updated version issued for silicon revision A3.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 17 Oct 2022
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of MMT as an additional assembly site for selected DSPIC33CK32Mx102 and DSPIC33CK64Mx102 device families available in 28L UQFN (4x4x0.6mm) package.Reason for Change:To improve productivity by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2022
Part Status:
Microchip DSPIC33CK64MC102-I/M6 - Technical Attributes
Family Name: | dsPIC33 |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 100MHz |
No of I/O Lines: | 21 |
InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 11-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Package Style: | UQFN-28 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
91 per
Package Style:
UQFN-28
Mounting Method:
Surface Mount