text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33CK64MC102-I/M6

16 Bit DSC, 64KB Flash, 8KB RAM, 100MHz, 28Pin, 3 OpAmp, 1 Comp, PTG

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Microchip DSPIC33CK64MC102-I/M6 - Technical Attributes
Attributes Table
Family Name: dsPIC33
Core Processor: dsPIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 100MHz
No of I/O Lines: 21
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/Motor Control PWM/POR/PWM/QEI/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  UQFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.39
USD
Quantity
Unit Price
1
$1.39
40
$1.36
125
$1.35
400
$1.33
1,250+
$1.29
Product Variant Information section