Manufacturer Part #
S25FS256SAGNFI001
S25FS Series 256 Mb (32 M x 8) 133 MHz MirrorBit® Flash Non-Volatile Memory
Product Specification Section
Infineon S25FS256SAGNFI001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S25FS256SAGNFI001 - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 133MHz |
InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
Memory Density: | 256Mb |
Memory Organization: | 32M x 8 |
Supply Voltage-Nom: | 1.7V to 2V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Moisture Sensitivity Level: | 3 |
Package Style: | WSON-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.54
10
$3.47
25
$3.42
75
$3.36
150+
$3.28
Product Variant Information section
Available Packaging
Package Qty:
82 per Tube
Package Style:
WSON-8
Mounting Method:
Surface Mount