text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics M95M01-RMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The M95M01-RMN6TP is a 1-Mbit serial SPI bus EEPROM organized as 131072 x 8 bits, accessed through the SPI bus.

Features:

  • Compatible with the serial peripheral interface (SPI) bus
  • Memory array
    • 1 Mb of EEPROM
    • Page size 256 bytes
  • Write
    • Byte write within 5 ms
    • Page write within 5 ms
  • Additional Write lockable page
  • Write Protect quarter, half or whole memory array
  • High-speed clock 16 MHz
  • Single supply voltage 1.8 V to 5.5 V
  • Operating temperature range from -40° C up to +85° C
  • Enhanced ESD protection
  • More than 4 million write cycles
  • More than 200-year data retention
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks