Manufacturer Part #
M95M01-RMN6TP
M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2408 |
Product Specification Section
STMicroelectronics M95M01-RMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95M01-RMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M95M01-RMN6TP is a 1-Mbit serial SPI bus EEPROM organized as 131072 x 8 bits, accessed through the SPI bus.
Features:
- Compatible with the serial peripheral interface (SPI) bus
- Memory array
- 1 Mb of EEPROM
- Page size 256 bytes
- Write
- Byte write within 5 ms
- Page write within 5 ms
- Additional Write lockable page
- Write Protect quarter, half or whole memory array
- High-speed clock 16 MHz
- Single supply voltage 1.8 V to 5.5 V
- Operating temperature range from -40° C up to +85° C
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
Pricing Section
Global Stock:
415,000
Germany (Online Only):
415,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.455
5,000
$0.445
7,500+
$0.44
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.435 / Stock: 0 Qty: 2,500+$0.435 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.505 / Stock: 57,500 Qty: 2,500+$0.505 Stock: 57,500
- Reel Qty: 2,500+ / Unit Price: $0.505 / Stock: 0 Qty: 2,500+$0.505 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.505 / Stock: 10,000 Qty: 2,500+$0.505 Stock: 10,000
- Reel Qty: 2,500+ / Unit Price: $0.505 / Stock: 0 Qty: 2,500+$0.505 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.455 / Stock: 415,000 Qty: 2,500+$0.455 Stock: 415,000
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount