text.skipToContent text.skipToNavigation

Manufacturer Part #

S70GL02GT12FHIV10

S70GL02 Series 2 Gbit (256 M x 8/128 M x 16) MirrorBit® Flash memory - FBGA-64

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon S70GL02GT12FHIV10 - Technical Attributes
Attributes Table
Memory Density: 2Gb
Memory Organization: 256M x 8/128M x 16
Supply Voltage-Nom: 1.65V to 3.6V
Temperature Grade: Industrial
Speed: 120ns
Number of Words: 128M
Word Length: 16b
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
180
Multiple Of:
180
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,310.20
USD
Quantity
Unit Price
180+
$18.39
Product Variant Information section