Manufacturer Part #
S29GL064S70TFI040
GL-S Series 64 Mb 70 ns Parallel Surface Mount Flash - Nor Memory IC - TSOP-48
Product Specification Section
Infineon S29GL064S70TFI040 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon S29GL064S70TFI040 - Technical Attributes
Attributes Table
Memory Density: | 64Mb |
Memory Organization: | 8 M x 8, 4 M x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70ns |
Temperature Grade: | Industrial |
Interface: | Parallel |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | TSOP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
288
Germany (Online Only):
288
Factory Lead Time:
8 Weeks
Quantity
Unit Price
96
$2.43
1,920
$2.41
2,880+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
96 per Tray
Package Style:
TSOP-48
Mounting Method:
Surface Mount