text.skipToContent text.skipToNavigation

Manufacturer Part #

71V65703S80PFGI8

SRAM - Synchronous ZBT Memory IC 9Mb (256K x 36) Parallel 8ns 100-TQFP (14x14)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V65703S80PFGI8 - Technical Attributes
Attributes Table
Memory Density: 9Mb
Memory Organization: 256 K x 36
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 8ns
Temperature Grade: Industrial
Number of Words: 256 K
Word Length: 36b
Power Dissipation: 2W
Supply Current: 270mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$19,700.00
USD
Quantity
Unit Price
1,000+
$19.70
Product Variant Information section