text.skipToContent text.skipToNavigation

Manufacturer Part #

71V3576S150PFGI

SRAM - Synchronous Memory IC 4.5Mb (128K x 36) Parallel 150MHz 3.8ns 100-TQFP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V3576S150PFGI - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Memory Organization: 128 K x 36
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 3.8ns
Temperature Grade: Industrial
Speed: 150MHz
Number of Words: 128 K
Word Length: 36b
Power Dissipation: 2W
Supply Current: 305mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$853.92
USD
Quantity
Unit Price
72+
$5.93
Product Variant Information section