Manufacturer Part #
CY7C1021DV33-10ZSXIT
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - TSOP-44
Product Specification Section
Infineon CY7C1021DV33-10ZSXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1021DV33-10ZSXIT - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 64K x 16 |
Number of Words: | 64K |
Word Length: | 16b |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 60mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | TSOP II-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
1,000
Germany (Online Only):
2,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TSOP II-44
Mounting Method:
Surface Mount