Manufacturer Part #
CY7C1019DV33-10VXI
CY7C1019DV33 Series 1 Mb (128 K x 8) 3.3 V 10 ns Static RAM - SOIC-32
Product Specification Section
Infineon CY7C1019DV33-10VXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon CY7C1019DV33-10VXI - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128K x 8 |
Number of Words: | 128K |
Word Length: | 8b |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 60mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | SOJ-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
961
USA:
961
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.40
25
$1.39
75
$1.37
150
$1.35
400+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
23 per Tube
Package Style:
SOJ-32
Mounting Method:
Surface Mount