text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416S12PHG

IDT71V416S Series 4Mb (256K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP-II-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V416S12PHG - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Number of Words: 256 K
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Commercial
Data Bus Width: 16b
Supply Current: 180mA
Operating Temperature: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$756.00
USD
Quantity
Unit Price
135
$5.60
270
$5.58
405
$5.56
675
$5.54
1,350+
$5.50
Product Variant Information section