Manufacturer Part #
71V416S10PHGI
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 10ns 44-TSOP II
Product Specification Section
Renesas 71V416S10PHGI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 71V416S10PHGI - Technical Attributes
Attributes Table
Memory Density: | 4Mb |
Memory Organization: | 256 K x 16 |
Supply Voltage-Nom: | 3V to 3.6V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Operating Temperature: | 40°C to 85°C |
Storage Temperature Range: | -55°C to +125°C |
Interface Type: | Parallel |
Package Style: | TSOP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
135+
$5.93
Product Variant Information section
Available Packaging
Package Qty:
135 per Tube
Package Style:
TSOP-44
Mounting Method:
Surface Mount