text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416S10PHGI

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 10ns 44-TSOP II

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V416S10PHGI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Operating Temperature: 40°C to 85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$795.15
USD
Quantity
Unit Price
135
$5.89
270
$5.86
405
$5.85
675
$5.83
1,350+
$5.79
Product Variant Information section