text.skipToContent text.skipToNavigation

Manufacturer Part #

M24M02-DRMN6TP

M24M02-DR Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2435
Product Specification Section
STMicroelectronics M24M02-DRMN6TP - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M24M02-DRMN6TP is a 2 Mb(256 K X 8) Serial I2C Compatible EEPROM with a supply voltage of 1.8 V to 55 V and clock frequency of 1 MHz, available in SOIc-8 package.

Features:

  • Compatible with all I2C bus modes:
    • 1 MHz
    • 400 kHz
    • 100 kHz
  • Memory array:
    • 2 Mbit (256 Kbytes) of EEPROM
    • Page size: 256 bytes
    • Additional Write lockable page
  • Single supply voltage:
    • 1.8 V to 5.5 V over –40 °C to +85 °C
  • Write:
    • Byte Write within 10 ms
    • Page Write within 10 ms
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch-Up protection
  • More than 4 million Write cycles
  • More than 200-year data retention
  • Packages:
    • RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,725.00
USD
Quantity
Web Price
2,500+
$1.09