Manufacturer Part #
M24M02-DRMN6TP
M24M02-DR Series 2 Mb (256 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8
Product Specification Section
STMicroelectronics M24M02-DRMN6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M24M02-DRMN6TP - Technical Attributes
Attributes Table
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The M24M02-DRMN6TP is a 2 Mb(256 K X 8) Serial I2C Compatible EEPROM with a supply voltage of 1.8 V to 55 V and clock frequency of 1 MHz, available in SOIc-8 package.
Features:
- Compatible with all I2C bus modes:
- 1 MHz
- 400 kHz
- 100 kHz
- Memory array:
- 2 Mbit (256 Kbytes) of EEPROM
- Page size: 256 bytes
- Additional Write lockable page
- Single supply voltage:
- 1.8 V to 5.5 V over –40 °C to +85 °C
- Write:
- Byte Write within 10 ms
- Page Write within 10 ms
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages:
- RoHS compliant and halogen-free (ECOPACK®)
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
10 Weeks
Quantity
Web Price
2,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount