Manufacturer Part #
MR25H10MDC
MR25 Series 1 Mb (128K X 8) 40 MHz 3.3 V Serial SPI MRAM - DFN-8
Product Specification Section
Everspin Technologies MR25H10MDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies MR25H10MDC - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Interface Type: | Serial |
Memory Organization: | 128 K x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Range: | -40°C to +125°C |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MR25H10MDC is a 1 Mb Serial SPI magnetoresistive random access memory (MRAM) device organized as 131,072 words of 8 bits.
This device offers serial EEPROM and serial Flash compatible read/write timing with no write delays and unlimited read/write endurance. It is available in a small footprint 5 mm x 6 mm 8-pin DFN package that is compatible with serial EEPROM, Flash, and FeRAM products.
Features:
- No write delays
- Unlimited write endurance
- Data retention greater than 20 years
- Automatic data protection on power loss
- Fast, simple SPI interface with up to 40 MHz clock rate
- 2.7 to 3.6 Volt power supply range
- 3 μA sleep mode standby current
- Industrial, automotive temperatures
- Small footprint 8-pin DFN RoHS-compliant package
- Direct replacement for serial EEPROM, Flash, FeRAM
View the available MR25H10 series of MRAMs
Pricing Section
Global Stock:
254
Germany (Online Only):
254
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$8.76
10
$8.63
40
$8.55
125
$8.48
400+
$8.34
Product Variant Information section
Available Packaging
Package Qty:
570 per Tray
Package Style:
DFN-8
Mounting Method:
Surface Mount