Manufacturer Part #
FM31276-GTR
FM31256 Series 256 Kb (32 K x 8) 3V 3 us 2-Wire Integrated Processor - SOIC-14
Product Specification Section
Infineon FM31276-GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM31276-GTR - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 64Mb |
Interface Type: | I2C |
Memory Organization: | 8K x 8 |
Supply Voltage-Nom: | 4V to 5.5V |
Temperature Range: | 4°C to 5.5°C |
Supply Current: | 1500mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -65°C to +125°C |
No of Terminals: | 14 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500+
$5.13
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount