text.skipToContent text.skipToNavigation

Manufacturer Part #

FM31256-GTR

FM31256 Series 256 Kb (32 K x 8) 3V 3 us 2-Wire Integrated Processor - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM31256-GTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: I2C
Memory Organization: 32K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Temperature Range: -40°C to +85°C
Supply Current: 1500µA
Power Dissipation: 1W
Storage Temperature Range: -65°C to +125°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$26,550.00
USD
Quantity
Unit Price
2,500+
$10.62
Product Variant Information section