Manufacturer Part #
FM25V10-G
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
Product Specification Section
Infineon FM25V10-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon FM25V10-G - Technical Attributes
Attributes Table
FRAM Type: | Non Volatile |
Memory Density: | 1Mb |
Interface Type: | SPI |
Memory Organization: | 128K x 8 |
Supply Voltage-Nom: | 2V to 3.6V |
Temperature Range: | -40°C to +85°C |
Supply Current: | 3mA |
Power Dissipation: | 1W |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,310
USA:
1,310
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
97+
$8.40
Product Variant Information section
Available Packaging
Package Qty:
97 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount