Manufacturer Part #
R1EX25064ASA00I#S0
R1EX250xx Series 64 Kb (8 K x 8) 5.5 V 5 MHz Surface Mount (SPI) EEPROM - SOP-8
Product Specification Section
Renesas R1EX25064ASA00I#S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R1EX25064ASA00I#S0 - Technical Attributes
Attributes Table
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 1.8V to 5.5V |
Clock Frequency-Max: | 3MHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.60
5,000
$0.595
7,500
$0.59
10,000
$0.585
12,500+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-8
Mounting Method:
Surface Mount